
SPS1M002PET | |
|---|---|
DigiKey Part Number | 2832-SPS1M002PETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPS1M002PET |
Description | RFID TAG R/W 902-928MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 902MHz ~ 928MHz ISO 18000-6C, EPC Inlay |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer onsemi | Memory Type Read/Write |
Packaging Tape & Reel (TR) | Writable Memory 128b (EPC) |
Part Status Obsolete | Standards ISO 18000-6C, EPC |
Style Inlay | Operating Temperature -20°C ~ 60°C |
Technology Passive | Base Product Number |

