
| SPS1M001A | |
|---|---|
| DigiKey Part Number | SPS1M001AOSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SPS1M001A | 
| Description | RFID TAG R/W 902-928MHZ INLAY | 
| Customer Reference | |
| Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Inlay | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Style | Inlay | |
| Technology | Passive | |
| Frequency | 902MHz ~ 928MHz | |
| Memory Type | Read/Write | |
| Writable Memory | 128b (EPC) | |
| Standards | ISO 18000-6, EPC | |
| Operating Temperature | -40°C ~ 85°C | |
| Size / Dimension | 6.469" L x 0.787" W (165.00mm x 20.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic