How to Temperature Track Packages
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS1M001A-06

DigiKey Part Number
2832-SPS1M001A-06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPS1M001A-06
Description
RFID TAG R/W 902-928MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Inlay
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Read/Write
Manufacturer
onsemi
Writable Memory
128b (EPC)
Packaging
Tape & Reel (TR)
Standards
ISO 18000-6, EPC
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Style
Inlay
Size / Dimension
6.469" L x 0.787" W (165.00mm x 20.00mm)
Technology
Passive
Base Product Number
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92 525
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 7 349,30 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.