
SPM5001-TL-E | |
|---|---|
DigiKey Part Number | 2156-SPM5001-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | SPM5001-TL-E |
Description | GAAS MMIC DOUBLE BAL MIX |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 6-MCPH |
Category | Number of Mixers 2 |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, Flat Leads |
Part Status Active | Supplier Device Package 6-MCPH |
RF Type General Purpose |
| Bulk: | 40734 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 37,79641 Kč | 6 312,00 Kč |
| Unit Price without VAT: | 37,79641 Kč |
|---|---|
| Unit Price with VAT: | 45,73366 Kč |


