IGBT Module Field Stop Full Bridge Inverter 650 V 75 A 236 W Chassis Mount 32-PIM (56.7x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Field Stop Full Bridge Inverter 650 V 75 A 236 W Chassis Mount 32-PIM (56.7x42.5)
Energy Infrastructure | Solutions for Solar Inverters

SNXH75M65L3F2STG

DigiKey Part Number
488-SNXH75M65L3F2STG-ND
Manufacturer
Manufacturer Product Number
SNXH75M65L3F2STG
Description
IGBT MOD 650V 75A 236W 32-PIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Field Stop Full Bridge Inverter 650 V 75 A 236 W Chassis Mount 32-PIM (56.7x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Field Stop
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
75 A
Power - Max
236 W
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 75A
Current - Collector Cutoff (Max)
250 µA
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
32-PIM (56.7x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 400,15000 Kč1 400,15 Kč
201 064,89250 Kč21 297,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 400,15000 Kč
Unit Price with VAT:1 694,18150 Kč