


SMUN5235DW1T3G | |
|---|---|
DigiKey Part Number | 488-SMUN5235DW1T3GTR-ND - Tape & Reel (TR) 488-SMUN5235DW1T3GCT-ND - Cut Tape (CT) 488-SMUN5235DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5235DW1T3G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5235DW1T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,43700 Kč | 34,37 Kč |
| 100 | 2,14340 Kč | 214,34 Kč |
| 500 | 1,57684 Kč | 788,42 Kč |
| 1 000 | 1,39311 Kč | 1 393,11 Kč |
| 2 000 | 1,23814 Kč | 2 476,28 Kč |
| 5 000 | 1,06979 Kč | 5 348,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96555 Kč | 9 655,50 Kč |
| 20 000 | 0,87781 Kč | 17 556,20 Kč |
| 30 000 | 0,83308 Kč | 24 992,40 Kč |
| 50 000 | 0,78280 Kč | 39 140,00 Kč |
| 70 000 | 0,75303 Kč | 52 712,10 Kč |
| 100 000 | 0,72408 Kč | 72 408,00 Kč |
| 250 000 | 0,66656 Kč | 166 640,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

