


SMUN5235DW1T1G | |
|---|---|
DigiKey Part Number | SMUN5235DW1T1GOSTR-ND - Tape & Reel (TR) SMUN5235DW1T1GOSCT-ND - Cut Tape (CT) SMUN5235DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5235DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5235DW1T1G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 187mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH10NFHATN | Rohm Semiconductor | 2 091 | 846-UMH10NFHATNCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 500 | 1,68488 Kč | 842,44 Kč |
| 1 000 | 1,48876 Kč | 1 488,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16826 Kč | 3 504,78 Kč |
| 6 000 | 1,04899 Kč | 6 293,94 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









