
SMUN5215T1G | |
|---|---|
DigiKey Part Number | 488-SMUN5215T1GTR-ND - Tape & Reel (TR) 488-SMUN5215T1GCT-ND - Cut Tape (CT) 488-SMUN5215T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5215T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5215T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,43700 Kč | 24,37 Kč |
| 100 | 1,50810 Kč | 150,81 Kč |
| 500 | 1,09858 Kč | 549,29 Kč |
| 1 000 | 0,96547 Kč | 965,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79598 Kč | 2 387,94 Kč |
| 6 000 | 0,71027 Kč | 4 261,62 Kč |
| 9 000 | 0,66654 Kč | 5 998,86 Kč |
| 15 000 | 0,61732 Kč | 9 259,80 Kč |
| 21 000 | 0,58815 Kč | 12 351,15 Kč |
| 30 000 | 0,55977 Kč | 16 793,10 Kč |
| 75 000 | 0,49746 Kč | 37 309,50 Kč |
| 150 000 | 0,45894 Kč | 68 841,00 Kč |
| 300 000 | 0,42655 Kč | 127 965,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

