
| SMUN5115T1G | |
|---|---|
| DigiKey Part Number | 488-SMUN5115T1GTR-ND - Tape & Reel (TR) 488-SMUN5115T1GCT-ND - Cut Tape (CT) 488-SMUN5115T1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMUN5115T1G | 
| Description | TRANS PREBIAS PNP 50V SC70-3 | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMUN5115T1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 Only | |
| Resistor - Base (R1) | 10 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Power - Max | 202 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70-3 (SOT323) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,43400 Kč | 24,34 Kč | 
| 100 | 1,50640 Kč | 150,64 Kč | 
| 500 | 1,09730 Kč | 548,65 Kč | 
| 1 000 | 0,96436 Kč | 964,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,79507 Kč | 2 385,21 Kč | 
| 6 000 | 0,70945 Kč | 4 256,70 Kč | 
| 9 000 | 0,66577 Kč | 5 991,93 Kč | 
| 15 000 | 0,61661 Kč | 9 249,15 Kč | 
| 21 000 | 0,58747 Kč | 12 336,87 Kč | 
| 30 000 | 0,55913 Kč | 16 773,90 Kč | 
| 75 000 | 0,49689 Kč | 37 266,75 Kč | 
| 150 000 | 0,45841 Kč | 68 761,50 Kč | 
| 300 000 | 0,42606 Kč | 127 818,00 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic