
SMUN5114T1G | |
|---|---|
DigiKey Part Number | SMUN5114T1GOSTR-ND - Tape & Reel (TR) SMUN5114T1GOSCT-ND - Cut Tape (CT) SMUN5114T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5114T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5114T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,43400 Kč | 24,34 Kč |
| 100 | 1,50640 Kč | 150,64 Kč |
| 500 | 1,09730 Kč | 548,65 Kč |
| 1 000 | 0,96436 Kč | 964,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79507 Kč | 2 385,21 Kč |
| 6 000 | 0,70945 Kč | 4 256,70 Kč |
| 9 000 | 0,66577 Kč | 5 991,93 Kč |
| 15 000 | 0,61661 Kč | 9 249,15 Kč |
| 21 000 | 0,58747 Kč | 12 336,87 Kč |
| 30 000 | 0,55913 Kč | 16 773,90 Kč |
| 75 000 | 0,49689 Kč | 37 266,75 Kč |
| 150 000 | 0,45841 Kč | 68 761,50 Kč |
| 300 000 | 0,42606 Kč | 127 818,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

