


SMUN2230T1G | |
|---|---|
DigiKey Part Number | 488-SMUN2230T1GTR-ND - Tape & Reel (TR) 488-SMUN2230T1GCT-ND - Cut Tape (CT) 488-SMUN2230T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2230T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2230T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72509 Kč | 2 175,27 Kč |
| 6 000 | 0,64604 Kč | 3 876,24 Kč |
| 9 000 | 0,60569 Kč | 5 451,21 Kč |
| 15 000 | 0,56029 Kč | 8 404,35 Kč |
| 21 000 | 0,53338 Kč | 11 200,98 Kč |
| 30 000 | 0,50720 Kč | 15 216,00 Kč |
| 75 000 | 0,44969 Kč | 33 726,75 Kč |
| 150 000 | 0,41415 Kč | 62 122,50 Kč |
| 300 000 | 0,38426 Kč | 115 278,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

