


SMUN2214T3G | |
|---|---|
DigiKey Part Number | SMUN2214T3GOSTR-ND - Tape & Reel (TR) SMUN2214T3GOSCT-ND - Cut Tape (CT) SMUN2214T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2214T3G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2214T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,47600 Kč | 24,76 Kč |
| 100 | 1,52720 Kč | 152,72 Kč |
| 500 | 1,11270 Kč | 556,35 Kč |
| 1 000 | 0,97830 Kč | 978,30 Kč |
| 2 000 | 0,86470 Kč | 1 729,40 Kč |
| 5 000 | 0,74140 Kč | 3 707,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66498 Kč | 6 649,80 Kč |
| 20 000 | 0,60062 Kč | 12 012,40 Kč |
| 30 000 | 0,56779 Kč | 17 033,70 Kč |
| 50 000 | 0,53089 Kč | 26 544,50 Kč |
| 70 000 | 0,50903 Kč | 35 632,10 Kč |
| 100 000 | 0,48777 Kč | 48 777,00 Kč |
| 250 000 | 0,44112 Kč | 110 280,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

