


SMUN2111T3G | |
|---|---|
DigiKey Part Number | 488-SMUN2111T3GTR-ND - Tape & Reel (TR) 488-SMUN2111T3GCT-ND - Cut Tape (CT) 488-SMUN2111T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2111T3G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2111T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,51800 Kč | 25,18 Kč |
| 100 | 1,56050 Kč | 156,05 Kč |
| 500 | 1,13808 Kč | 569,04 Kč |
| 1 000 | 1,00098 Kč | 1 000,98 Kč |
| 2 000 | 0,88519 Kč | 1 770,38 Kč |
| 5 000 | 0,75938 Kč | 3 796,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68136 Kč | 6 813,60 Kč |
| 20 000 | 0,61567 Kč | 12 313,40 Kč |
| 30 000 | 0,58217 Kč | 17 465,10 Kč |
| 50 000 | 0,54451 Kč | 27 225,50 Kč |
| 70 000 | 0,52221 Kč | 36 554,70 Kč |
| 100 000 | 0,50052 Kč | 50 052,00 Kč |
| 250 000 | 0,45291 Kč | 113 227,50 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

