Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

SMUN2111T1G

DigiKey Part Number
SMUN2111T1GOSTR-ND - Tape & Reel (TR)
SMUN2111T1GOSCT-ND - Cut Tape (CT)
SMUN2111T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN2111T1G
Description
TRANS PREBIAS PNP 50V 0.1A SC59
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMUN2111T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
230 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SC-59
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA114ET,235Nexperia USA Inc.10 0001727-PDTA114ET,235CT-ND2,73000 KčUpgrade
DDTA114ECAQ-7-FDiodes Incorporated031-DDTA114ECAQ-7-FTR-ND1,15034 KčSimilar
In-Stock: 31 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
1001,66930 Kč166,93 Kč
5001,21788 Kč608,94 Kč
1 0001,07090 Kč1 070,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83362 Kč2 500,86 Kč
6 0000,74434 Kč4 466,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč