
SMS05CT1G | |
|---|---|
DigiKey Part Number | SMS05CT1GOSTR-ND - Tape & Reel (TR) SMS05CT1GOSCT-ND - Cut Tape (CT) SMS05CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS05CT1G |
Description | TVS DIODE 5VWM 14.5VC 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SMS05CT1G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 260pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 100 | 4,96570 Kč | 496,57 Kč |
| 500 | 3,74190 Kč | 1 870,95 Kč |
| 1 000 | 3,34647 Kč | 3 346,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63287 Kč | 7 898,61 Kč |
| 6 000 | 2,39814 Kč | 14 388,84 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |





