
SMMUN2238LT1G | |
|---|---|
DigiKey Part Number | 488-SMMUN2238LT1GTR-ND - Tape & Reel (TR) 488-SMMUN2238LT1GCT-ND - Cut Tape (CT) 488-SMMUN2238LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2238LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2238LT1G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 246 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC123TT,215 | Nexperia USA Inc. | 98 | 1727-PDTC123TT,215CT-ND | 2,92000 Kč | Upgrade |
| DDTC123TCA-7-F | Diodes Incorporated | 8 656 | DDTC123TCA-FDICT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,30970 Kč | 130,97 Kč |
| 500 | 0,95018 Kč | 475,09 Kč |
| 1 000 | 0,83318 Kč | 833,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64492 Kč | 1 934,76 Kč |
| 6 000 | 0,57353 Kč | 3 441,18 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

