Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMUN2234LT1G

DigiKey Part Number
SMMUN2234LT1GOSTR-ND - Tape & Reel (TR)
SMMUN2234LT1GOSCT-ND - Cut Tape (CT)
SMMUN2234LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMUN2234LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMUN2234LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
246 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
22 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,27300 Kč22,73 Kč
1001,39730 Kč139,73 Kč
5001,01400 Kč507,00 Kč
1 0000,88990 Kč889,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68983 Kč2 069,49 Kč
6 0000,61413 Kč3 684,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč