
SMMUN2215LT1G | |
|---|---|
DigiKey Part Number | 488-SMMUN2215LT1GTR-ND - Tape & Reel (TR) 488-SMMUN2215LT1GCT-ND - Cut Tape (CT) 488-SMMUN2215LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2215LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2215LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,12200 Kč | 21,22 Kč |
| 100 | 1,31490 Kč | 131,49 Kč |
| 500 | 0,95458 Kč | 477,29 Kč |
| 1 000 | 0,83744 Kč | 837,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68819 Kč | 2 064,57 Kč |
| 6 000 | 0,61267 Kč | 3 676,02 Kč |
| 9 000 | 0,57411 Kč | 5 166,99 Kč |
| 15 000 | 0,53071 Kč | 7 960,65 Kč |
| 21 000 | 0,50499 Kč | 10 604,79 Kč |
| 30 000 | 0,47997 Kč | 14 399,10 Kč |
| 75 000 | 0,42502 Kč | 31 876,50 Kč |
| 150 000 | 0,39104 Kč | 58 656,00 Kč |
| 300 000 | 0,36248 Kč | 108 744,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

