
| SMMUN2116LT1G | |
|---|---|
| DigiKey Part Number | 488-SMMUN2116LT1GTR-ND - Tape & Reel (TR) 488-SMMUN2116LT1GCT-ND - Cut Tape (CT) 488-SMMUN2116LT1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMMUN2116LT1G | 
| Description | TRANS PREBIAS PNP 50V SOT23-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMMUN2116LT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 Only | |
| Resistor - Base (R1) | 4.7 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Power - Max | 246 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,64339 Kč | 1 930,17 Kč | 
| 6 000 | 0,57217 Kč | 3 433,02 Kč | 
| 9 000 | 0,53580 Kč | 4 822,20 Kč | 
| 15 000 | 0,49489 Kč | 7 423,35 Kč | 
| 21 000 | 0,47063 Kč | 9 883,23 Kč | 
| 30 000 | 0,44703 Kč | 13 410,90 Kč | 
| 75 000 | 0,39519 Kč | 29 639,25 Kč | 
| 150 000 | 0,36314 Kč | 54 471,00 Kč | 
| 300 000 | 0,33618 Kč | 100 854,00 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic