Diode 70 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMSD701T1G

DigiKey Part Number
SMMSD701T1GOSTR-ND - Tape & Reel (TR)
SMMSD701T1GOSCT-ND - Cut Tape (CT)
SMMSD701T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMSD701T1G
Description
DIODE SCHOTTKY 70V 200MA SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SMMSD701T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 35 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,87670 Kč287,67 Kč
5002,12836 Kč1 064,18 Kč
1 0001,88625 Kč1 886,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46097 Kč4 382,91 Kč
6 0001,31689 Kč7 901,34 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč