Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMSD4148T3G

DigiKey Part Number
SMMSD4148T3GOSTR-ND - Tape & Reel (TR)
SMMSD4148T3GOSCT-ND - Cut Tape (CT)
SMMSD4148T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMSD4148T3G
Description
DIODE STANDARD 100V 200MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SMMSD4148T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Mfr
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,89800 Kč28,98 Kč
1001,78900 Kč178,90 Kč
5001,30692 Kč653,46 Kč
1 0001,15027 Kč1 150,27 Kč
2 0001,01799 Kč2 035,98 Kč
5 0000,87423 Kč4 371,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72699 Kč7 269,90 Kč
20 0000,65755 Kč13 151,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč