


SMMDL6050T1G | |
|---|---|
DigiKey Part Number | SMMDL6050T1GOSTR-ND - Tape & Reel (TR) SMMDL6050T1GOSCT-ND - Cut Tape (CT) SMMDL6050T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMDL6050T1G |
Description | DIODE STANDARD 70V 200MA SOD323 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SMMDL6050T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05452 Kč | 527,26 Kč |
| 1 000 | 0,92643 Kč | 926,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76293 Kč | 2 288,79 Kč |
| 6 000 | 0,68020 Kč | 4 081,20 Kč |
| 9 000 | 0,63799 Kč | 5 741,91 Kč |
| 15 000 | 0,59051 Kč | 8 857,65 Kč |
| 21 000 | 0,56235 Kč | 11 809,35 Kč |
| 30 000 | 0,53497 Kč | 16 049,10 Kč |
| 75 000 | 0,47482 Kč | 35 611,50 Kč |
| 150 000 | 0,43763 Kč | 65 644,50 Kč |
| 300 000 | 0,40637 Kč | 121 911,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

