SMMBT2369LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 554
Unit Price: 8,63000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 580
Unit Price: 4,63000 Kč
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT2369LT1G

DigiKey Part Number
SMMBT2369LT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMMBT2369LT1G
Description
TRANS NPN 15V 0.2A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT2369LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes