


SMMBFJ310LT1G | |
|---|---|
DigiKey Part Number | SMMBFJ310LT1GOSTR-ND - Tape & Reel (TR) SMMBFJ310LT1GOSCT-ND - Cut Tape (CT) SMMBFJ310LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ310LT1G |
Description | RF MOSFET JFET 10V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ310LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 12dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 60mA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 250 | 2,52816 Kč | 632,04 Kč |
| 500 | 2,39504 Kč | 1 197,52 Kč |
| 1 000 | 2,28542 Kč | 2 285,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10820 Kč | 6 324,60 Kč |
| 6 000 | 2,04339 Kč | 12 260,34 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


