


SMF12CT1G | |
|---|---|
DigiKey Part Number | SMF12CT1GOSTR-ND - Tape & Reel (TR) SMF12CT1GOSCT-ND - Cut Tape (CT) SMF12CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12CT1G |
Description | TVS DIODE 12VWM 23VC SC88 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMF12CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 3,84260 Kč | 384,26 Kč |
| 500 | 3,33868 Kč | 1 669,34 Kč |
| 1 000 | 2,81373 Kč | 2 813,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99481 Kč | 5 984,43 Kč |
| 6 000 | 1,95281 Kč | 11 716,86 Kč |
| 9 000 | 1,93182 Kč | 17 386,38 Kč |
| 15 000 | 1,92657 Kč | 28 898,55 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





