


SMF05CT2G | |
|---|---|
DigiKey Part Number | SMF05CT2GOSTR-ND - Tape & Reel (TR) SMF05CT2GOSCT-ND - Cut Tape (CT) SMF05CT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05CT2G |
Description | TVS DIODE 5VWM 12.5VC SC88 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMF05CT2G Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0L5UY,115 | Nexperia USA Inc. | 12 117 | 1727-3836-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,02060 Kč | 502,06 Kč |
| 500 | 3,78384 Kč | 1 891,92 Kč |
| 1 000 | 3,38425 Kč | 3 384,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66290 Kč | 7 988,70 Kč |
| 6 000 | 2,42569 Kč | 14 554,14 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


