Diode Array 3 Independent 80 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 3 Independent 80 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
SOT-363

SHN2D02FUTW1T1G

DigiKey Part Number
488-SHN2D02FUTW1T1GTR-ND - Tape & Reel (TR)
488-SHN2D02FUTW1T1GCT-ND - Cut Tape (CT)
488-SHN2D02FUTW1T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHN2D02FUTW1T1G
Description
DIODE ARRAY GP 80V 100MA SC88
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SHN2D02FUTW1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,64100 Kč56,41 Kč
1004,47940 Kč447,94 Kč
5003,37094 Kč1 685,47 Kč
1 0003,01289 Kč3 012,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68830 Kč8 064,90 Kč
6 0002,06290 Kč12 377,40 Kč
9 0002,00150 Kč18 013,50 Kč
15 0001,92578 Kč28 886,70 Kč
21 0001,79451 Kč37 684,71 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč