Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
MC14046BDWG

SG3525ADWR2G

DigiKey Part Number
SG3525ADWR2GOSTR-ND - Tape & Reel (TR)
SG3525ADWR2GOSCT-ND - Cut Tape (CT)
SG3525ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3525ADWR2G
Description
IC REG CTRLR PUSH-PULL 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SG3525ADWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100Hz ~ 400kHz
Manufacturer
onsemi
Duty Cycle (Max)
49%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Push-Pull
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3525ADWTRTexas Instruments1 006296-39521-1-ND56,48000 KčDirect
In-Stock: 3 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1029,41800 Kč294,18 Kč
2526,76840 Kč669,21 Kč
10023,86210 Kč2 386,21 Kč
25022,47540 Kč5 618,85 Kč
50021,63886 Kč10 819,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,33992 Kč20 339,92 Kč
2 00019,78988 Kč39 579,76 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč