
SE5532AD8R2G | |
|---|---|
DigiKey Part Number | 488-SE5532AD8R2GTR-ND - Tape & Reel (TR) 488-SE5532AD8R2GCT-ND - Cut Tape (CT) 488-SE5532AD8R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5532AD8R2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE5532AD8R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63720 Kč | 240,93 Kč |
| 100 | 8,43680 Kč | 843,68 Kč |
| 250 | 7,86384 Kč | 1 965,96 Kč |
| 500 | 7,51888 Kč | 3 759,44 Kč |
| 1 000 | 7,23487 Kč | 7 234,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,93506 Kč | 17 337,65 Kč |
| 5 000 | 6,75425 Kč | 33 771,25 Kč |
| 7 500 | 6,66375 Kč | 49 978,12 Kč |
| 12 500 | 6,56343 Kč | 82 042,88 Kč |
| 17 500 | 6,50482 Kč | 113 834,35 Kč |
| 25 000 | 6,44845 Kč | 161 211,25 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |





