Similar
Similar
Similar
Similar

SDTC124EET1G | |
|---|---|
DigiKey Part Number | 488-SDTC124EET1GTR-ND - Tape & Reel (TR) 488-SDTC124EET1GCT-ND - Cut Tape (CT) 488-SDTC124EET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDTC124EET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | SDTC124EET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 100 | 1,50300 Kč | 150,30 Kč |
| 500 | 1,09418 Kč | 547,09 Kč |
| 1 000 | 0,96177 Kč | 961,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79253 Kč | 2 377,59 Kč |
| 6 000 | 0,70707 Kč | 4 242,42 Kč |
| 9 000 | 0,66340 Kč | 5 970,60 Kč |
| 15 000 | 0,61431 Kč | 9 214,65 Kč |
| 21 000 | 0,58520 Kč | 12 289,20 Kč |
| 30 000 | 0,55690 Kč | 16 707,00 Kč |
| 75 000 | 0,49472 Kč | 37 104,00 Kč |
| 150 000 | 0,45629 Kč | 68 443,50 Kč |
| 300 000 | 0,42397 Kč | 127 191,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |




