
SCV431BSN1T1G | |
|---|---|
DigiKey Part Number | SCV431BSN1T1GOSTR-ND - Tape & Reel (TR) SCV431BSN1T1GOSCT-ND - Cut Tape (CT) SCV431BSN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCV431BSN1T1G |
Description | IC VREF SHUNT ADJ 0.48% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.48% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SCV431BSN1T1G Models |
Category | Tolerance ±0.48% |
Manufacturer onsemi | Current - Cathode 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 16 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Output 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89204 Kč | 1 473,01 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,39586 Kč | 5 395,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96995 Kč | 14 909,85 Kč |
| 6 000 | 4,83836 Kč | 29 030,16 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

