
SCV431BSN1T1G | |
|---|---|
DigiKey Part Number | SCV431BSN1T1GOSTR-ND - Tape & Reel (TR) SCV431BSN1T1GOSCT-ND - Cut Tape (CT) SCV431BSN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCV431BSN1T1G |
Description | IC VREF SHUNT ADJ 0.48% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.48% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SCV431BSN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 16 V | |
Current - Output | 20 mA | |
Tolerance | ±0.48% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96995 Kč | 14 909,85 Kč |
| 6 000 | 4,83836 Kč | 29 030,16 Kč |
| 9 000 | 4,77245 Kč | 42 952,05 Kč |
| 15 000 | 4,69945 Kč | 70 491,75 Kč |
| 21 000 | 4,65680 Kč | 97 792,80 Kč |
| 30 000 | 4,61574 Kč | 138 472,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

