8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2904VDR2G

DigiKey Part Number
SC2904VDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC2904VDR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36 157 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

36 157In Stock
Ships from Rochester Electronics, LLC