
SBRS8120NT3G | |
|---|---|
DigiKey Part Number | 488-SBRS8120NT3GTR-ND - Tape & Reel (TR) 488-SBRS8120NT3GCT-ND - Cut Tape (CT) 488-SBRS8120NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRS8120NT3G |
Description | DIODE SCHOTTKY 20V 1A SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 100 | 5,03100 Kč | 503,10 Kč |
| 500 | 3,80164 Kč | 1 900,82 Kč |
| 1 000 | 3,40463 Kč | 3 404,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,27483 Kč | 5 687,08 Kč |
| 5 000 | 2,09448 Kč | 10 472,40 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

