
SBRS81100NT3G | |
|---|---|
DigiKey Part Number | 488-SBRS81100NT3GTR-ND - Tape & Reel (TR) 488-SBRS81100NT3GCT-ND - Cut Tape (CT) 488-SBRS81100NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRS81100NT3G |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 5,98020 Kč | 598,02 Kč |
| 500 | 4,53514 Kč | 2 267,57 Kč |
| 1 000 | 4,06857 Kč | 4 068,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29895 Kč | 8 247,38 Kč |
| 5 000 | 3,00927 Kč | 15 046,35 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

