SBRB2545CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 34,27714 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 42,21262 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 630
Unit Price: 38,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,20257 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 667
Unit Price: 41,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 951
Unit Price: 44,10000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,18442 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

SBRB2545CTT4G

DigiKey Part Number
SBRB2545CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRB2545CTT4G
Description
DIODE ARRAY SCHOTT 45V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SBRB2545CTT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 000In Stock
Ships from Flip Electronics