
SBF720T1G | |
|---|---|
DigiKey Part Number | SBF720T1GOSTR-ND - Tape & Reel (TR) SBF720T1GOSCT-ND - Cut Tape (CT) SBF720T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBF720T1G |
Description | TRANS NPN 300V 0.1A SOT223 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 60MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBF720T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 1.5 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35992 Kč | 2 359,92 Kč |
| 2 000 | 2,14973 Kč | 4 299,46 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

