
SBCP56T1G | |
|---|---|
DigiKey Part Number | SBCP56T1GOSTR-ND - Tape & Reel (TR) SBCP56T1GOSCT-ND - Cut Tape (CT) SBCP56T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP56T1G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP56T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,92560 Kč | 592,56 Kč |
| 500 | 4,50450 Kč | 2 252,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,04610 Kč | 4 046,10 Kč |
| 2 000 | 3,65985 Kč | 7 319,70 Kč |
| 3 000 | 3,46292 Kč | 10 388,76 Kč |
| 5 000 | 3,24155 Kč | 16 207,75 Kč |
| 7 000 | 3,11043 Kč | 21 773,01 Kč |
| 10 000 | 2,98293 Kč | 29 829,30 Kč |
| 25 000 | 2,70316 Kč | 67 579,00 Kč |
| 50 000 | 2,60375 Kč | 130 187,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




