
SBCP56-10T1G | |
|---|---|
DigiKey Part Number | SBCP56-10T1GOSTR-ND - Tape & Reel (TR) SBCP56-10T1GOSCT-ND - Cut Tape (CT) SBCP56-10T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBCP56-10T1G |
Description | TRANS NPN 80V 1A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP56-10T1G Models |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 (TO-261) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 100 | 5,61430 Kč | 561,43 Kč |
| 500 | 4,25202 Kč | 2 126,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,59653 Kč | 3 596,53 Kč |
| 2 000 | 3,24700 Kč | 6 494,00 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

