Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC807-25LT1G

DigiKey Part Number
SBC807-25LT1GOSTR-ND - Tape & Reel (TR)
SBC807-25LT1GOSCT-ND - Cut Tape (CT)
SBC807-25LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC807-25LT1G
Description
TRANS PNP 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC807-25LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,80000 KčSimilar
BC807-40 RFGTaiwan Semiconductor Corporation1 5681801-BC807-40RFGCT-ND5,21000 KčSimilar
PMBT3906,235Nexperia USA Inc.35 8771727-1885-1-ND2,71000 KčSimilar
In-Stock: 98 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,83700 Kč38,37 Kč
1002,39840 Kč239,84 Kč
5001,76646 Kč883,23 Kč
1 0001,56187 Kč1 561,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,22742 Kč3 682,26 Kč
6 0001,10319 Kč6 619,14 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč