
SBC807-16LT3G | |
|---|---|
DigiKey Part Number | 488-SBC807-16LT3GTR-ND - Tape & Reel (TR) 488-SBC807-16LT3GCT-ND - Cut Tape (CT) 488-SBC807-16LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC807-16LT3G |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC807-16LT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,80000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 568 | 1801-BC807-40RFGCT-ND | 5,21000 Kč | Similar |
| BCX71JE6327HTSA1 | Infineon Technologies | 167 | BCX71JE6327HTSA1CT-ND | 7,51000 Kč | Similar |
| PMBT3906,235 | Nexperia USA Inc. | 35 877 | 1727-1885-1-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 100 | 2,39840 Kč | 239,84 Kč |
| 500 | 1,76646 Kč | 883,23 Kč |
| 1 000 | 1,56187 Kč | 1 561,87 Kč |
| 2 000 | 1,38919 Kč | 2 778,38 Kč |
| 5 000 | 1,20186 Kč | 6 009,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02436 Kč | 10 243,60 Kč |
| 20 000 | 0,93223 Kč | 18 644,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

