1N5820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB530

DigiKey Part Number
SB530FSTR-ND - Tape & Reel (TR)
SB530FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB530
Description
DIODE SCHOTTKY 30V 5A DO201AD
Customer Reference
Detailed Description
Diode 30 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1012,77700 Kč127,77 Kč
1008,33160 Kč833,16 Kč
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč