Audio Compandor 2 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA575DTBR2G

DigiKey Part Number
SA575DTBR2GOSTR-ND - Tape & Reel (TR)
SA575DTBR2GOSCT-ND - Cut Tape (CT)
SA575DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA575DTBR2G
Description
IC COMPANDOR 20TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Audio Compandor 2 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SA575DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
3V ~ 7V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,31800 Kč193,18 Kč
2517,48720 Kč437,18 Kč
10015,47760 Kč1 547,76 Kč
25014,51800 Kč3 629,50 Kč
50013,94016 Kč6 970,08 Kč
1 00013,46476 Kč13 464,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,96248 Kč32 406,20 Kč
5 00012,65995 Kč63 299,75 Kč
7 50012,50840 Kč93 813,00 Kč
12 50012,34052 Kč154 256,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč