


SA572DR2G | |
|---|---|
DigiKey Part Number | 488-SA572DR2GTR-ND - Tape & Reel (TR) 488-SA572DR2GCT-ND - Cut Tape (CT) 488-SA572DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA572DR2G |
Description | IC COMPANDOR 2-CH 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA572DR2G Models |
Category | Voltage - Supply 6V ~ 22V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 110dB |
Part Status Active | Mounting Type Surface Mount |
Function Compandor | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Consumer Audio, Telecommunication Systems | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 100 | 25,28370 Kč | 2 528,37 Kč |
| 250 | 23,82600 Kč | 5 956,50 Kč |
| 500 | 22,97098 Kč | 11 485,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,57796 Kč | 21 577,96 Kč |
| 2 000 | 21,00042 Kč | 42 000,84 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


