
SA5534ADR2G | |
|---|---|
DigiKey Part Number | 488-SA5534ADR2GTR-ND - Tape & Reel (TR) 488-SA5534ADR2GCT-ND - Cut Tape (CT) 488-SA5534ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5534ADR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,60120 Kč | 190,03 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 250 | 6,15324 Kč | 1 538,31 Kč |
| 500 | 5,87230 Kč | 2 936,15 Kč |
| 1 000 | 5,64111 Kč | 5 641,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,39674 Kč | 13 491,85 Kč |
| 5 000 | 5,24942 Kč | 26 247,10 Kč |
| 7 500 | 5,17567 Kč | 38 817,53 Kč |
| 12 500 | 5,09396 Kč | 63 674,50 Kč |
| 17 500 | 5,04622 Kč | 88 308,85 Kč |
| 25 000 | 5,00030 Kč | 125 007,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

