
S3N | |
|---|---|
DigiKey Part Number | S3NTR-ND - Tape & Reel (TR) S3NCT-ND - Cut Tape (CT) S3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3N |
Description | DIODE STANDARD 1200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3N Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 100 | 7,78330 Kč | 778,33 Kč |
| 500 | 5,96176 Kč | 2 980,88 Kč |
| 1 000 | 5,37425 Kč | 5 374,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28462 Kč | 12 853,86 Kč |
| 6 000 | 3,93634 Kč | 23 618,04 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


