
S3AB | |
|---|---|
DigiKey Part Number | S3ABFSTR-ND - Tape & Reel (TR) S3ABFSCT-ND - Cut Tape (CT) S3ABFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3AB |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21737 Kč | 9 652,11 Kč |
| 6 000 | 3,05377 Kč | 18 322,62 Kč |
| 9 000 | 2,83563 Kč | 25 520,67 Kč |
| 30 000 | 2,77020 Kč | 83 106,00 Kč |
| 75 000 | 2,69958 Kč | 202 468,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 100 | 6,14870 Kč | 614,87 Kč |
| 500 | 4,67942 Kč | 2 339,71 Kč |
| 1 000 | 4,20558 Kč | 4 205,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 9,44600 Kč | 94,46 Kč |
| 100 | 6,07740 Kč | 607,74 Kč |
| 500 | 4,62518 Kč | 2 312,59 Kč |
| 1 000 | 4,15683 Kč | 4 156,83 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |

