
S2D | |
|---|---|
DigiKey Part Number | S2DFSTR-ND - Tape & Reel (TR) S2DFSCT-ND - Cut Tape (CT) S2DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 $ | 0,32 $ |
| 10 | 0,18900 $ | 1,89 $ |
| 100 | 0,18370 $ | 18,37 $ |
| 500 | 0,14090 $ | 70,45 $ |
| 1 000 | 0,12567 $ | 125,67 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08585 $ | 257,55 $ |
| 6 000 | 0,08300 $ | 498,00 $ |
| 9 000 | 0,08261 $ | 743,49 $ |
| 15 000 | 0,08236 $ | 1 235,40 $ |
| 21 000 | 0,07941 $ | 1 667,61 $ |
| 75 000 | 0,07233 $ | 5 424,75 $ |
| Unit Price without VAT: | 0,32000 $ |
|---|---|
| Unit Price with VAT: | 0,38720 $ |


