Diode 200 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1DFL

DigiKey Part Number
S1DFLTR-ND - Tape & Reel (TR)
S1DFLCT-ND - Cut Tape (CT)
S1DFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1DFL
Description
DIODE STANDARD 200V 1A SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
S1DFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43857 Kč7 315,71 Kč
6 0002,21791 Kč13 307,46 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
102,91900 Kč29,19 Kč
1002,87670 Kč287,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,28600 Kč72,86 Kč
1004,62800 Kč462,80 Kč
5003,47810 Kč1 739,05 Kč
1 0003,10644 Kč3 106,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč