
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 450 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 33,30100 Kč | 333,01 Kč |
| 100 | 22,75720 Kč | 2 275,72 Kč |
| 800 | 17,23179 Kč | 13 785,43 Kč |
| 1 600 | 15,94129 Kč | 25 506,06 Kč |
| 2 400 | 15,28405 Kč | 36 681,72 Kč |
| 5 600 | 14,69553 Kč | 82 294,97 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |

